Honeywell RTP050LVNAA

Industrial Motion & Position Sensors 50 Deg (+/- 25 Deg) 5V Input, Euro Pinout
$ 85.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell RTP050LVNAA.

IHS

Datasheet9 pages4 years ago

JRH Electronics

Honeywell

Inventory History

3 month trend:
-2.70%

Supply Chain

Country of OriginMainland China
Introduction Date2016-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellRTP050HVNAA
Industrial Motion & Position Sensors 50 deg (+/- 25 deg) 10-30V input,EuroPin
HoneywellRTP270LVNAA
Bulk RTP Connector Analog Voltage Hall Effect Sensor 5V -40C~125C 2% 270° (±135°)
HoneywellRTP060LVNAA
Industrial Motion & Position Sensors 60 Deg (+/- 30 Deg) 5V Input, Na Pinout

Descriptions

Descriptions of Honeywell RTP050LVNAA provided by its distributors.

Industrial Motion & Position Sensors 50 Deg (+/- 25 Deg) 5V Input,Euro Pinout
SENSOR, ROTARY, 50 DEG (+/-25 DEG), 5VIN, NA PINOUT, HOUSED MAGNET, RTP SERIES
"rotary 2 Part Sensor,50 Deg,low Voltage, " |Honeywell RTP050LVNAA
Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin
Hall Effect 50¡ã(¡À25) Increase Clockwise 5.5V ¡À1% External Magnet,Not Included 56.9mm*43.3mm*33.8mm
Hall Effect Sensor, 50deg Max, 0.4-4.5V
RTP Series with external actuator, 50° (±25°) operating range, 5 Vdc supply voltage, North America pinout style; standard: 0.5 Vdc (left), 4.5 Vdc (right) ratiometric output voltage, housed magnet (carrier type “A”) The RTP Series Hall-effect Rotary Position Sensors provide non-contact sensing in harsh transportation and industrial applications at a competitive cost. These products take non-contact sensing to the next level by separating the magnet from the sensor body. The absence of the actuator shaft removes the wear and tear on the bearings caused by radial forces. A choice of a bare or a housed magnet is available. These products use a magnetically biased, Hall-effect integrated circuit (IC) to sense rotary movement of the actuator over a set operating range. Rotation of the actuator changes the magnet’s position relative to the IC. The resulting flux density change is converted to a linear output. The IC, together with conditioning and protection circuitry, is sealed in an IP69K-qualified rugged package for durability in most harsh environments. Nine operating ranges from 50° to 360° are tolerant to over-travel and allow use in most common applications. Low voltage and high voltage versions cover an input voltage range of 4.5 Vdc to 30 Vdc. Honeywell’s industry-leading capabilities in research and development provide the customer with known quality and support.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO