Honeywell PX3AF1BH667PSAAX

HEAVY DUTY PRESSURE TRANSDUCER Piezoresistive Sensor, Sealed Gage, 0.25%, 0.5-4.5V, Cylindrical
$ 117.83
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell PX3AF1BH667PSAAX.

IHS

Datasheet10 pages6 years ago

Honeywell

JRH Electronics

Farnell

Newark

Inventory History

3 month trend:
-26.49%

Supply Chain

Country of OriginMainland China
Introduction Date2019-07-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-12-31

Descriptions

Descriptions of Honeywell PX3AF1BH667PSAAX provided by its distributors.

HEAVY DUTY PRESSURE TRANSDUCER Piezoresistive Sensor, Sealed Gage, 0.25%, 0.5-4.5V, Cylindrical
PX3AF1BH667PSAAX, Honeywell, PX3 Pressure sensor - Packard Connector, Brass 7/16-20 UNF female Schrader port, 667 PSI, HNBR o-ring media seal, Ratiometric output, Sealed gage
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 667psi Sealed Gage
HONEYWELL PX3AF1BH667PSAAX Pressure Sensor, Heavy Duty, Ratiometric, 667 psi, Sealed Gauge, 5 VDC, 7/16" - 20 UNF, 3.5 mA
PRESSURE TRANSDUCER, 667PSI, 7/16"-20UNF; Operating Pressure Max: 667psi; Pressure Measurement Type: Sealed Gauge; Port Style: 7/16" - 20 UNF; Sensor Output: Ratiometric; Voltage Rating: 5VDC; Supply Current: 3.5mA
PX3 Series Heavy Duty Pressure Transducer, sealed gage, 0 psi to 667 psi, 4.75 V to 5.25 V input, ratiometric: 5.0 Vdc to 4.5 Vdc output, 7/16-20 UNF 1/4 in 45° Flare Female Schrader (SAE J512), Metri-Pack 150, Standard (UL V-0), list price: $24.00, ̈́4;23.16, £16.82, ¥2,983.68* *Prices are subject to change and do not reflect currency fluctuations. For more information, contact Honeywell at +1-815-235-6847 or 1-800-537-6945, contact support, or visit our Sales and Service Locator. Honeywell's PX3 Series Heavy Duty Pressure Transducers use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a brass housing and Metri-Pack 150 or cable harness electrical connections. The PX3 Series is fully calibrated and temperature compensated from -40°C to 125°C [-40°F to 257°F]. Value to Customers Total Error Band (TEB) ±1.0 %FSS from -20°C to 85°C: Provides the most comprehensive, clear and meaningful indication of the sensor's true measurement performance over a specified temperature range; small error promotes system uptime and efficiency. High insulation resistance and dielectric strength: Protects the user and sensor in high over-voltage situations, and ensures that the device is compliant with industry standards. High EMC performance: Operates reliably in the presence of electro-magnetic fields, such as near wireless signals, RF communication, and electrical devices. High external freeze/thaw resistance: Survives exposure to frost, commonly found in refrigeration systems. Reduced current consumption: Helps to reduce energy costs, and enhances product life if used in battery driven systems. Media compatibility: Common HFC (hydrofluorocarbon) refrigerants such as R410A and R134A, next generation low global warming potential (GWP) refrigerants such as R448A (Solstice® N40), R32 and R1234ZE, engine oil, petroleum-based hydraulic fluids, DOT 3 brake fluid, and dry air. For ammonia and other corrosive media, see Honeywell's SPT Series. Differentiation Optional diagnostics mode: Beneficial in applications where the sensor functionality and the need to know internal or external failure modes is critical. Great customer value: Multiple configuration possibilities provide flexibility of use in the application with no upfront NRE or tooling charges. Durable: Provides the tough environmental specifications needed, including insulation resistance and dielectric strength, external freeze-thaw resistance, and EMC performance.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX3AF1BH667PSAAX.