Honeywell PBN3C421D

Strain Guage Sensor, Differential, Panel Mount, Through Hole Mount
$ 90.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell PBN3C421D.

IHS

Datasheet5 pages11 years ago

Honeywell

Sager Electronics

Inventory History

3 month trend:
+3.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Honeywell PBN3C421D provided by its distributors.

Strain Guage Sensor, Differential, Panel Mount, Through Hole Mount
Unsealed Oi-Pb Switch |Honeywell PBN3C421D
PBN3C421D PRESSURE SWITCHES
Strain Guage Sen DIFF PM THM
Pressure Transducer
PBN3 Series High Current/Low Pressure Sensors, 1 in-H2O to 6.5 in H2O pressures, smooth perpendicular ports, SPDT, polyurethan diaphragm The Honeywell PBN Series is a range of versatile, low-cost, ultra low pressure switches and sensors. PBM products are compact, lightweight, feature enhanced reliability, and are designed to yield a repeatable response over millions of cycles. They can be mounted in virtually any orientation and their rugged construction allows use in the most rigorous environments. Product specifications such as operating characteristics, termination type, and contact materials can be customized for certain applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • PBN3C421-D