Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell NSCSHHN005PDUNV

Board Mount Pressure Sensor -5psi to 5psi Differential 4-Pin SIP Module
$ 50.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell NSCSHHN005PDUNV.

IHS

Datasheet31 pages11 years ago
Datasheet17 pages12 years ago

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-69.49%

Supply Chain

Country of OriginMainland China
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Board Mount Pressure Sensor -100psi to 100psi Differential 4-Pin SIP Module
Piezoresistive Sensor, Gage, 0Psi Min, 0.8Psi Max, 0.25%, Rectangular, Through Hole Mount
Piezoresistive Sensor, Gage, 0Psi Min, 8.7Psi Max, 0.25%, Rectangular, Through Hole Mount
NXP SemiconductorsMPX2050DP
Pressure Sensor 0kPa to 50kPa Differential 4-Pin Case 344C-01 Tray / IC PRESSURE SENSOR 4-PIN
NXP SemiconductorsMPX2100DP
Pressure Sensor, 10V, 0/100Kpa, Sensor 4, Dual Port Rohs Compliant: Yes
NXP SemiconductorsMPX2050GP
Pressure Sensor 7.25 PSI (50 kPa) Vented Gauge Male - 0.19 (4.93mm) Tube 0 mV ~ 40 mV (10V) 4-SIP Module"

Descriptions

Descriptions of Honeywell NSCSHHN005PDUNV provided by its distributors.

Board Mount Pressure Sensor -5psi to 5psi Differential 4-Pin SIP Module
Piezoresistive Sensor, Differential, -5Psi Min, 5Psi Max, 0.25%, Irregular, Through Hole Mount
Pressure Sensor, Diff, 5Psi, Analogue; |Honeywell NSCSHHN005PDUNV
Differential Wheatstone Bridge ±34.47KPa 1.5V 12V ±20.1379MPa ±0.25% SIP-4 Through hole mounting 29.62mm*10.58mm*28.96mm
SENSOR, PRESSURE, 0-5PSID, SIP, RADIAL; SVHC:No SVHC (18-Jun-2012); Input Type:Radial, Dual on Same Side; MSL:MSL 1 - Unlimited; Pressure Max:5psi; Supply Voltage V DC:12V; Termination Type:SIP
PRESSURE SENSOR, DIFF, 5PSI, ANALOGUE; Operating Pressure Max: 5psi; Sensor Output: Analogue; Pressure Measurement Type: Differential; Voltage Rating: 5VDC; Port Style: Dual Radial Barbed; Supply Current: 1.5mA; Product Range:

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO