Honeywell NGCPA10AX01C

Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 250VDC 11N Linear Screw Mount
$ 44.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell NGCPA10AX01C.

JRH Electronics

Datasheet12 pages7 years ago

Newark

Electro Sonic

TME

Sager Electronics

Inventory History

3 month trend:
-43.40%

Descriptions

Descriptions of Honeywell NGCPA10AX01C provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 250VDC 11N Linear Screw Mount
HONEYWELL NGCPA10AX01C Limit Switch, IP67, Roller Plunger, 10 N, 240 V, 3 A, 250 V, 270 mA
Switch, Limit Switch, Honeywell, NGC Series, Plastic Body, 1M Cable, Flying Leads 1NC/1NO Roller Plunger
Contact Configuration = 1NO / Contact Configuration = 1NC / Actuator Type = Roller Plunger / Switching Current - AC A = 3 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 250 / Termination Type = Cable, 1 m / Housing Material = Plastic / Contact Element Type = Snap Action / Operating Force N = 11 / Protection Rating = IP67 / Insulation Voltage V = 400 / Series = NGC

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO