Honeywell NGCMB10AX24A1A

Snap Acting/Limit Switch, DPDT, Latched, 0.1A, 250VDC, Side Rotary Actuator, Panel Mount
$ 83.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell NGCMB10AX24A1A.

Honeywell

Instruction Sheet12 pages5 years ago
Instruction Sheet12 pages7 years ago
Datasheet11 pages7 years ago
Instruction Sheet10 pages8 years ago
Instruction Sheet10 pages8 years ago
Datasheet10 pages8 years ago
Instruction Sheet10 pages8 years ago

IHS

Sager Electronics

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-27.26%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.55
Introduction Date2015-11-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellNGCPB10AX24C
Snap Acting/Limit Switch, DPDT, Latched, 0.1A, 250VDC, 3.4mm, Roller Plunger Actuator, Panel Mount
Snap Acting/Limit Switch, DPDT, Latched, 0.1A, 250VDC, Side Rotary Actuator, Panel Mount

Descriptions

Descriptions of Honeywell NGCMB10AX24A1A provided by its distributors.

Snap Acting/Limit Switch, DPDT, Latched, 0.1A, 250VDC, Side Rotary Actuator, Panel Mount
Switch Limit; Compact; DPDT 2NO 2NC; 750mA AC 100mA DC
Limit Switch, Metal, 1M Cable, 2NC 2NO, Side Rotary, STD Lever, Nylon 18mm Roller
Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Screw Mount 0.75A 250VAC 250VDC Rotary Cable
Off-Mom,On-Mom 4PST-2NO/2NC 2.189gfm 65¡ã 5000000Cycles 500000Cycles 5A 26.5¡ã , 30mm*36mm
MICRO SWITCH NGC Series Global Limit Switch: metal housing, roller plunger, bottom exit connection with 1,0 m [3.28 ft] standard cable, 2NC/2NO snap action gold contacts, UL, CE, cUL, and CCC Honeywell’s MICRO SWITCH Compact Limit Switches, NGC Series, are a configurable platform of medium-duty switches that allow the customer to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC Series. MICRO SWITCH NGC Series can be configured more than 380,000 ways, carries global approvals, and are sealed to IP67 for potential use in indoor and outdoor applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO