Honeywell MPRLS0030PG00000A

Piezoresistive Sensor, 0Psi Min, 30Psi Max, 0.25%, 0.20-0.80V, Square, Board Mount
$ 13.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MPRLS0030PG00000A.

Newark

Datasheet26 pages3 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-49.29%

CAD Models

Download Honeywell MPRLS0030PG00000A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2017-10-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell MPRLS0030PG00000A provided by its distributors.

Piezoresistive Sensor, 0Psi Min, 30Psi Max, 0.25%, 0.20-0.80V, Square, Board Mount
Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR
BOARD MOUNT PRESSURE SENSOR, LONG, 0-30PSI GAGE, MPR SERIES
PRESSURE SENSOR, GAUGE, 30PSI, DIGITAL; Pressure Type:Gauge; Operating Pressure Min:0psi; Operating Pressure Max:30psi; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Sensor Case / Package:-; No. of Pins:12Pins; Accuracy:± 0.25% RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO