Honeywell MPRLS0025PA0000SA

Piezoresistive Sensor, Absolute, 0Psi Min, 25Psi Max, 0.25%, 0.20-0.80V, Square, Board Mount
$ 14.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MPRLS0025PA0000SA.

Farnell

Datasheet26 pages4 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

TME

Inventory History

3 month trend:
-5.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Honeywell MPRLS0025PA0000SA provided by its distributors.

Piezoresistive Sensor, Absolute, 0Psi Min, 25Psi Max, 0.25%, 0.20-0.80V, Square, Board Mount
Board Mount Pressure Sensor 0psi to 25psi Absolute 12-Pin T/R
BOARD MOUNT PRESSURE SENSOR, LONG, 0-25PSI ABSOLUTE, MPR SERIES
Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR
PRESSURE SENSOR, 25PSI, ABSOLUTE, SPI; Operating Pressure Max: 25psi; Sensor Output: SPI; Pressure Measurement Type: Absolute; Voltage Rating: 3.3VDC; Port Style: Tube; Supply Current: 43.8mA; Product Range: M
PRESR SENSOR, ABSOLUTE, 25PSI, DIGITAL; Pressure Type:Absolute; Operating Pressure Min:0psi; Operating Pressure Max:25psi; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Sensor Case / Package:SMD; No. of Pins:12Pins RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPRLS0025PA0000SA.