Honeywell MPRLS0015PG0000SA

Piezoresistive Sensor, 0Psi Min, 15Psi Max, 0.25%, 0.20-0.80V, Square, Board Mount
$ 13.72
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MPRLS0015PG0000SA.

IHS

Datasheet26 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

TME

Inventory History

3 month trend:
-1.71%

CAD Models

Download Honeywell MPRLS0015PG0000SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell MPRLS0015PG0000SA provided by its distributors.

Piezoresistive Sensor, 0Psi Min, 15Psi Max, 0.25%, 0.20-0.80V, Square, Board Mount
Board Mount Pressure Sensor 0psi to 15psi Gage 12-Pin T/R
Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR
BOARD MOUNT PRESSURE SENSOR, LONG, 0-15PSI GAGE, MPR SERIES
Pressure Sensor, Gauge, 15Psi, Digital; Pressure Type:Gauge; Operating Pressure Min:0Psi; Operating Pressure Max:15Psi; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Sensor Case/Package:-; No. Of Pins:12Pins; Accuracy:± 0.25% Rohs Compliant: Yes |Honeywell MPRLS0015PG0000SA

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO