Honeywell MPRLF0001PGN001SC

Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR
$ 13.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MPRLF0001PGN001SC.

Electro Sonic

Datasheet27 pages1 year ago
Datasheet26 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Honeywell MPRLF0001PGN001SC provided by its distributors.

Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR
BOARD MOUNT PRESSURE SENSOR, LONG, 0-1PSI GAGE, MPR SERIES
Pressure Sensor, Gauge, 1Psi, Digital; Pressure Type:Gauge; Operating Pressure Min:0Psi; Operating Pressure Max:1Psi; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Sensor Case/Package:-; No. Of Pins:12Pins; Accuracy:± 0.25% Rohs Compliant: Yes |Honeywell MPRLF0001PGN001SC

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO