Honeywell MPRLF0001PG0000SC

Piezoresistive Sensor, 0Psi Min, 1Psi Max, 0.25%, 0.66-2.64V, Square, Board Mount
$ 15.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MPRLF0001PG0000SC.

IHS

Datasheet26 pages3 years ago

Sager Electronics

Honeywell

Supply Chain

Country of OriginMainland China
Introduction Date2021-05-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell MPRLF0001PG0000SC provided by its distributors.

Piezoresistive Sensor, 0Psi Min, 1Psi Max, 0.25%, 0.66-2.64V, Square, Board Mount
MICRO PRESSURE BOARD MOUNT PRESSURE SENSOR, MPR SERIES
MEMS Pressure
MicroPressure MPR Series, compensated/amplified, gage, leadless SMT long port, with food grade gel, 0 psi to 1 psi, 24-bit digital SPI output, 20% to 80% of 224 counts transfer function 60 mbar to 2.5 bar | 6 kPa to 250 kPa | 1 psi to 30 psi Description The MPR Series is a very small piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full scale pressure span and temperature range. It is calibrated and compensated over a specific temperature range for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). This product is designed to meet the requirements of higher volume medical (consumer and non-consumer) devices, commercial appliance, and industrial/HVAC applications. Value to Customers Very small form factor: Enables portability by addressing weight, size, and space restrictions; occupies less area on the PCB. Wide pressure ranges simplify use. Enhances performance: Output accelerates performance through reduced conversion requirements and direct interface to microprocessors. Value Solution: Cost-effective, high volume solution with configurable options. Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1 requirements: Allows avoidance of thermal and mechanical damage during solder reflow attachment and/or repair that lesser rated sensors may incur; allows unlimited floor life when stored as specified (simplifying storage and reducing scrap); eliminates lengthy bakes prior to reflow, and allows for lean manufacturing due to stability and usability shortly after reflow. Meets food safety certification for North America, Europe and Asia. Differentiation: Application-specific design addresses specific application needs and challenges. Digital output: Plug-and-play feature enables ease of implementation and system level connectivity. Total Error Band: Provides true performance over the compensated temperature range which minimizes the need to test and calibrate every sensor, thereby potentially reducing manufacturing cost; improves sensor accuracy and offers ease of sensor interchangeability due to minimal part-to-part variation.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO