Honeywell MLH200PSL01A

Industrial Pressure Sensor 0.5V to 4.5V 0psi to 200psi Sealed Gage Medical 3-Pin
$ 300.98
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MLH200PSL01A.

Electro Sonic

Datasheet10 pages8 years ago
Datasheet4 pages15 years ago

Sager Electronics

IHS

Honeywell

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellMLH200PSB06A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 200psi Sealed Gage Medical 3-Pin
HoneywellMLH200PGB01A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 200psi Vented Gage Medical 3-Pin
HoneywellMLH200PSB06B
Sensor, Pressure, 200 Pressure Range, 4-20mA Output, Packard Connector

Descriptions

Descriptions of Honeywell MLH200PSL01A provided by its distributors.

Industrial Pressure Sensor 0.5V to 4.5V 0psi to 200psi Sealed Gage Medical 3-Pin
Strain Guage Sensor, Gage, 0.25%, 0.5-4.5V, Cylindrical, Unspecified Mount
MLH Series All Metal Pressure Sensor, Gage, Amplified, 0 bar to 10 bar Pressure Range, G 1/4 per DIN 3852-2 Port Style, 0.5 Vdc to 4.5 Vdc Regulated Output Type, Packard MetriPak Termination Ty
PRESSURE SENSOR, ANALOGUE, 200PSI, 5VDC;; PRESSURE SENSOR, ANALOGUE, 200PSI, 5VDC; Operating Pressure Max:200psi; Sensor Output:Analogue; Pressure Measurement Type:Sealed Gauge; Voltage Rating:5VDC; Port Style:1/4" - 18 NPT; Supply Current:4mA; Product Range:MLH Series
PRESSURE TX, SEALED GAUGE, 200PSI; Pressure Type:Sealed Gauge; Pressure Port Type:NPT; Operating Pressure Min:-; Operating Pressure Max:200psi; Pressure Port Size:1/4"-18; Transducer Connection / Termination:Cable; Output Interface:-RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO