Honeywell MLH150PSB06B

Industrial Pressure Sensor 0psi to 150psi Sealed Gage Medical 3-Pin
$ 146.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MLH150PSB06B.

Electro Sonic

Datasheet10 pages8 years ago

JRH Electronics

Sager Electronics

Honeywell

Newark

Inventory History

3 month trend:
+460%

Supply Chain

Country of OriginMexico
Introduction Date2011-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellMLH150PGP06B
Industrial Pressure Sensor 0psi to 150psi Vented Gage Medical 3-Pin
HoneywellMLH150PGB01B
Industrial Pressure Sensor 0psi to 150psi Gage Medical 3-Pin
HoneywellMLH150PGL06B
Strain Guage Sensor, Gage, 0.25%, 4-20mA, Cylindrical, Unspecified Mount

Descriptions

Descriptions of Honeywell MLH150PSB06B provided by its distributors.

Industrial Pressure Sensor 0psi to 150psi Sealed Gage Medical 3-Pin
Strain Guage Sensor, Gage, 0.25%, 4-20mA, Cylindrical, Unspecified Mount
Industrial Pressure Sensors 9.5V-30V 0psi-150psi Sealed Transducer
MLH Series All Metal Pressure Sensor, Gage, Amplified, 0 bar to 10 bar Pressure Range, G 1/4 per DIN 3852-2 Port Style, 0.5 Vdc to 4.5 Vdc Regulated Output Type, Packard MetriPak Termination Ty
Pressure Sensor; Sensing Accuracy:0.25%; Operating Pressure Max:150psi; Sensor Output:Current; Port Size:1/8"; Port Style:NPT; Pressure Measure Type:Sealed Gage; Sensor Terminals:Solder Lug/Quick Connect ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLH150PSB06B.