Honeywell MIPAF1XX150PAAAX

Industrial Pressure Sensor 0.5V to 4.5V 0psi to 150psi Absolute 3-Pin
$ 59.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MIPAF1XX150PAAAX.

JRH Electronics

Datasheet8 pages4 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.85%

Supply Chain

Country of OriginMainland China
Introduction Date2020-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell MIPAF1XX150PAAAX provided by its distributors.

Industrial Pressure Sensor 0.5V to 4.5V 0psi to 150psi Absolute 3-Pin
Industrial Pressure Sensors INDUSTRIAL PRESSURE SENSOR
PRESSURE TRANSMITTER, ABSOLUTE, 150PSI ROHS COMPLIANT: YES
Piezoresistive Sensor, Absolute, 0Psi Min, 150Psi Max, 0.15%, 0.50-4.50V, Cylindrical, Unspecified Mount
MEDIA ISOLATED PRESSURE SENSOR
Piezoresistive Sensor, Absolute,
0psi~150psi 4.75V 5.25V ¡À0.15
MIP, RAT., 150PSIA, PACKARD, SCH
MIP Series Heavy Duty, Media-Isolated Pressure Transducer, absolute, 0 bar to 4 bar, 4.75 V to 5.25 V supply, ratiometric: 5.0 Vdc to 4.5 Vdc output, Metri-Pack 150, Standard (UL V-0), 7/16-20 UNF 1/4 in 45° Flare Female Schrader (SAE J512) > The MIP Series offers a heavy duty, media-isolated pressure transducer in a compact, stainless steel construction for use with a wide range of media including aggressive fluids and water. The MIP Series provides a cost-competitive solution for wide-ranging potential applications in tough environments. Value to Customers Total Error Band (TEB) ±0.75 %FSS (Full Scale Span) from -40°C to 125°C: Provides true measurement performance over the compensated temperature range; small error promotes system uptime and efficiency. EMC performance: Operates reliably in the presence of electromagnetic fields, such as wireless signals, RF communication, and electrical devices. Hermetically welded design supports almost any media without the use of an internal seal. The sensors are designed to be used in harsh environments that see aggressive media. Differentiation Diagnostics: Beneficial in applications where the sensor functionality and the need to know internal or external failure modes is critical. Great customer value: Multiple configuration possibilities provide flexibility of use in the application with no up front NRE or tooling charges. Durable: Provides the tough environmental capabilities needed, including long-term stability, insulation resistance and dielectric strength, external freeze-thaw resistance and EMC performance.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO