Honeywell LSZ61

Switch Actuators Flxble Loop Lth 6 in Cap Scrw Lngt: 6 in
$ 31.365

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LSZ61.

Farnell

Datasheet3 pages16 years ago

Burklin Elektronik

Master Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.25%

Descriptions

Descriptions of Honeywell LSZ61 provided by its distributors.

Switch Actuators Flxble Loop Lth 6 in Cap Scrw Lngt: 6 in
Switch Actuator; For Use With:LS Series Rotary Actuated Switches; Accessory Type:Flexible Loop Actuator; Features:Nylon Construction ;RoHS Compliant: Yes
HONEYWELL MICRO SWITCH LSZ61 Limit Switch Lever Arm, 6 In. Arm L. More details: Limit Switch Lever Arm, Arm Length 6 In., Arm Material Cast Zinc, Roller Material Nylon, Arm Depth 25/32 In., Arm Width 47/64 In., Roller Position Flexible Loop Rod, For Use With Mfr. No. 14CE, 914CE, LS, HDLS, HDLS Fully Potted, HDLS Stainless Steel

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO