SWITCH ACTUATOR; For Use With:Honeywell HDLS Series Limit and Enclosed Switches; IP / NEMA Rating:-; Accessory Type:Rod Actuator; Features:Stainless Steel Construction
HONEYWELL MICRO SWITCH LSZ54N Limit Switch Lever Arm, 13 In. Arm L. More details: Limit Switch Lever Arm, Arm Length 13 In., Arm Material Stainless Steel, Roller Material Stainless Steel, Arm Depth 3/4 In., Arm Width 3/4 In., Roller Position Front, For Use With Mfr. No. 14CE, 914CE, LS, HDLS, HDLS Fully Potted, HDLS Stainless Steel