Honeywell LSZ54M

Lever Rotary; Limit Switch; Aluminum; 5.50 in. Long
$ 34.805

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LSZ54M.

Farnell

Datasheet3 pages16 years ago
Datasheet3 pages16 years ago

JRH Electronics

Burklin Elektronik

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-67.51%

Related Parts

HoneywellLSZ54R
SWITCH ACTUATOR; For Use With:Honeywell HDLS Series Limit and Enclosed Switches;
NKK SwitchesAT427C
ACCESSORY, CAP FOR LOCKING LEVER, SLIP-ON, BRASS W/NICKEL PLATING, RED, SERIES D2,M
NKK SwitchesAT427A
ACCESSORY, CAP FOR LOCKING LEVER, SLIP-ON, BRASS W/NICKEL PLATING, BLACK, SERIES D2,M
NKK SwitchesAT427G
ACCESSORY, CAP FOR LOCKING LEVER, SLIP-ON, BRASS W/NICKEL PLATING, BLUE, SERIES D2,M

Descriptions

Descriptions of Honeywell LSZ54M provided by its distributors.

Lever Rotary; Limit Switch; Aluminum; 5.50 in. Long
SWITCH ACTUATOR, ROD, LS SERIES; For Use With:14CE, 914CE, LS, HDLS, BX, CX, LSX Series Limit Switches; SVHC:No SVHC (15-Dec-2010)
Switch Actuator; For Use With:LS Series Rotary Actuated Switches; Accessory Type:Rod Actuator; Features:Aluminum Construction ;RoHS Compliant: Yes
HONEYWELL MICRO SWITCH LSZ54M Limit Switch Lever Arm, 5.5 In. Arm L. More details: Limit Switch Lever Arm, Arm Length 5-1/2 In., Arm Material Aluminum, Roller Material Aluminum, Arm Depth 3/4 In., Arm Width 3/4 In., Roller Position Front, For Use With Mfr. No. 14CE, 914CE, LS, HDLS, HDLS Fully Potted, HDLS Stainless Steel, BX, BX2, CX, LSX

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSZ54M-