Honeywell LSZ52N

Limit Switch Roller Lever, Adjustable, Nylon Roller, Front Of Lever, Hdls Series
$ 53.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LSZ52N.

Master Electronics

Datasheet13 pages10 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Honeywell LSZ52N provided by its distributors.

LIMIT SWITCH ROLLER LEVER, ADJUSTABLE, NYLON ROLLER, FRONT OF LEVER, HDLS SERIES
Limit Switch-Ot : Rohs Compliant: Yes |Honeywell LSZ52N
WITH ADJ RADIUS FOR LOW TORQUE APPLICATIONS FOR HD LIMIT SWITCHES
Switch Access Lever Limit Switch
Switch Accessories / Caps ROHS
HONEYWELL MICRO SWITCH LSZ52N Roller Lever Arm, 1.5 to 3.5 In Arm L. More details: Roller Lever Arm, Arm Length 1-1/2 In. to 3-1/2 In., Roller Dia. 3/4 In., Roller Width 1/2 In., Arm Material Cast Zinc, Roller Material Nylon, Arm Depth 1/16 In., Arm Width 47/64 In., Roller Position Adjustable, For Use With Mfr. No. 14CE, 914CE, LS, HDLS, HDLS Fully Potted, HDLS Stainless Steel

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO