Honeywell LSXZ3K

Contact Blocks Explosion Proof Heavy Duty Limit Switch
$ 151.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LSXZ3K.

Farnell

Datasheet4 pages0 years ago
Datasheet10 pages25 years ago

Master Electronics

RS (Formerly Allied Electronics)

Switches Unlimited

Sager Electronics

Inventory History

3 month trend:
-57.92%

Descriptions

Descriptions of Honeywell LSXZ3K provided by its distributors.

Contact Blocks Explosion Proof Heavy Duty Limit Switch
LIMIT SWITCH, 4LBF; Contact Voltage DC Max:240V; Contact Current AC Max:10A; Contact Current DC Max:10A; SVHC:No SVHC (18-Jun-2010)
Limit Switch; Contact Voltage AC Max:600V; Contact Voltage DC Max:240V; Contact Current AC Max:10A; Contact Current DC Max:10A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LIMIT SWITCH; Actuator Style:Side Rotary; Operating Force Max:0.45N-m; Switch Operation:Snap Action; Contact Voltage AC Max:600V; Contact Voltage DC Max:240V; Contact Current AC Max:10A; Contact Current DC Max:10A

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO