Honeywell LSXN3K

Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 10A 24VDC Rotary Conduit
$ 560.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LSXN3K.

IHS

Datasheet23 pages10 years ago

Honeywell

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2013-05-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellGLCA01A1B
Electromechanical Switch Limit Switch N.O./N.C. SPDT 6A
HoneywellGLDA01A2A
1NC/1NO SPDT Limit Switch Rotary Lever Arm IP 66, 67
OmronVB-2111
Limit Switch Rohs Compliant: Yes |Omron Industrial Automation VB-2111
OmronVB-2121
Switch Limit N.O./N.C. SPDT Bevel Plunger Screw Mount 10A 250VAC 250VDC Linear Conduit
OmronVB-3221
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 10A 250VAC 250VDC Linear Conduit

Descriptions

Descriptions of Honeywell LSXN3K provided by its distributors.

Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 10A 24VDC Rotary Conduit
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount
LIMIT SWITCH 1NC 1NO SPDT SNAP
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Hazardous Location Switches, MICRO SWITCH™ Explosion-Proof Switches
LIMIT SWITCH, 600VAC, 250VDC, 10A, SIDE; LIMIT SWITCH, 600VAC, 250VDC, 10A, SIDE ROTARY; Actuator Style:Side Rotary; Operating Force Max:0.45N-m; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A
HONEYWELL MICRO SWITCH LSXN3K Explosion Proof Limit Switch. More details: Explosion Proof Limit Switch, Rotary Head, No Lever, Side, 10 Amps, Contact Form 1NC/1NO SPDT Snap Action, Double Break, Voltage Rating 600VAC/250VDC, NEMA Rating 1, 3, 4, 6, 7, 13, 1/2 In.-14 NPT Wiring Entry, Electrical Connection Screw Terminals, IP Rating No IP Rating, Movement CW/CCW Maintained, Travel Maximum Pretravel 65 Degrees , Minimum Over Travel 20 Degrees , Differential Travel 30 Degrees , Series LSX, Operating Temp. Range 10 Degrees to 250 Degrees F, Roller Width 0.19 In.
MICRO SWITCH LSX Series Explosion-Proof Limit Switches (Non Plug-in), Side Rotary, 1NC 1NO SPDT Snap Action , Maintained, 0.5 in - 14NPT conduit MICRO SWITCH LSX switches are for use either indoors or outdoors in hazardous atmospheres as they are a completely sealed, explosion-proof device. Mounting hole location and tracking is the same as the long established MICRO SWITCH ™ ML-E1 explosion-proof switch. An optional mounting plate provides the same tracking and mounting as the standard HDLS. The majority of HDLS operating heads and circuitry options are available on the LSX. Standard HDLS levers are used, but because of explosion-proof requirements, only nylon rollers or other non-sparking material can be selected. Plunger and cat whisker types listed in the LSX order guide are non-sparking materials. The MICRO SWITCH LSX withstands pressure of an internal explosion and cools the exploding gases below the kindling temperature of the explosive atmosphere. Flame paths are provided by the cover-housing threads and an extended plunger between the switch cavity and head.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO