Honeywell LSXC3K

Switch Limit N.O./N.C. SPDT Top Plunger Conduit 10A 24VDC 17.8N Linear Screw Mount
$ 492.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LSXC3K.

IHS

Datasheet23 pages10 years ago

Honeywell

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-11.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2013-05-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellGLCA01A1B
Electromechanical Switch Limit Switch N.O./N.C. SPDT 6A
HoneywellGLAA01A1B
HONEYWELL MICRO SWITCH GLAA01A1B Limit Switch, Roller Lever, Rotary, 1NC/1NO,
OmronVB-2121
Switch Limit N.O./N.C. SPDT Bevel Plunger Screw Mount 10A 250VAC 250VDC Linear Conduit
OmronVB-3221
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 10A 250VAC 250VDC Linear Conduit
OmronVB-2111
Limit Switch Rohs Compliant: Yes |Omron Industrial Automation VB-2111

Descriptions

Descriptions of Honeywell LSXC3K provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Plunger Conduit 10A 24VDC 17.8N Linear Screw Mount
Switch, Limit, EXPLOSION PROOF, TOP PIN PLUNGER, 1/2 Inch - 14 NPT, SPDT
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 240VDC, 6.61mm, Screw Terminal, Top Pin Plunger Actuator, Panel Mount
1NC/1NO SPDT Hazardous Location Limit Switch Plunger
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Hazardous Location Switches, MICRO SWITCH™ Explosion-Proof Switches
LIMIT SWITCH, 17.79N, SPDT-1NO/1NC; Actuator Type:Top Plunger; Max Operating Force:17.79N; Max Contact Voltage AC:600V; Max Contact Voltage DC:250V; Max Contact Current AC:10A; Max Contact Current DC:10A; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:10A; Series:LSX
Explosion Proof Limit Switch; Actuator Style:Top Plunger; Operating Force Max:17.79N; Circuitry:SPDT-1NO/1NC; Contact Current Max:10A; Leaded Process Compatible:Yes; Mounting Type:0.5in - 14NPT Conduit; Over Travel: ;RoHS Compliant: Yes
MICRO SWITCH LSX Series Explosion-Proof Limit Switches (Non Plug-in), Top Plunger, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH LSX switches are for use either indoors or outdoors in hazardous atmospheres as they are a completely sealed, explosion-proof device. Mounting hole location and tracking is the same as the long established MICRO SWITCH ™ ML-E1 explosion-proof switch. An optional mounting plate provides the same tracking and mounting as the standard HDLS. The majority of HDLS operating heads and circuitry options are available on the LSX. Standard HDLS levers are used, but because of explosion-proof requirements, only nylon rollers or other non-sparking material can be selected. Plunger and cat whisker types listed in the LSX order guide are non-sparking materials. The MICRO SWITCH LSX withstands pressure of an internal explosion and cools the exploding gases below the kindling temperature of the explosive atmosphere. Flame paths are provided by the cover-housing threads and an extended plunger between the switch cavity and head.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO