Honeywell LSB1A

Switch, Limit, Series HDLS Plug In, Top Rotary, 1NC/1NO, SPDT, Snap Action
$ 325.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LSB1A.

Sager Electronics

Datasheet38 pages7 years ago

IHS

Honeywell

Farnell

Electro Sonic

Inventory History

3 month trend:
-36.31%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-08-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellGLCA01A1B
Electromechanical Switch Limit Switch N.O./N.C. SPDT 6A
HoneywellGLAA01A1B
HONEYWELL MICRO SWITCH GLAA01A1B Limit Switch, Roller Lever, Rotary, 1NC/1NO,
OmronVB-2121
Switch Limit N.O./N.C. SPDT Bevel Plunger Screw Mount 10A 250VAC 250VDC Linear Conduit
OmronVB-2111
Limit Switch Rohs Compliant: Yes |Omron Industrial Automation VB-2111

Descriptions

Descriptions of Honeywell LSB1A provided by its distributors.

Switch, Limit, Series HDLS Plug In, Top Rotary, 1NC/1NO, SPDT, Snap Action
Snap Acting/Limit Switch, SPDT, Momentary, 240VDC, Screw Terminal, Top Rotary Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 0.28N Rotary Screw Mount
115V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
LIMIT SWITCH, 0.28N, SPDT-1NO/1NC; Actuator Type:Top Rotary; Max Operating Force:0.28N; Switch Function Type:(On); Max Contact Voltage AC:600V; Max Contact Voltage DC:250V; Max Contact Current AC:10A; Max Contact Current DC:10A; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:10A; Series:HDLS
Honeywell MICRO SWITCH™ Limit Switch, Heavy Duty, Series: HDLS, 600 VAC, 250 VDC, 10 A, 1NO-1NC, SPDT Contact Configuration, 1 Pole, Double Break/Snap Action, Top Rotary Actuator, 1/2-14 NPT Connection, NEMA 1/3/4/4X/6/6P/12/13 Enclosure, 41.2 mm L x 44.5 mm W x 74.9 mm H Size, -1 to 121 deg C Operating, Die Cast Zinc
MICRO SWITCH HDLS Series Heavy-Duty Limit Switch, Plug-in, Top Rotary, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit Sensing and Control offers the world's most advanced line of MICRO SWITCH heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts,) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration,) front mounting and interchangeability of single- and double-pole switches, plug-in and non plug-in with one another and with other switch brands, tracking interchangeability of actuator levers for single- and double-pole switches, plug-in and non plug-in, twin shaft seals for an extra measure of protection, inner FC O-ring seal, outer Buna-N seal (all FC available,) FC shaft and diaphragm seals on side rotary switches, rugged corrosion-resistant zinc head and body are phosphate treated and epoxy finished, exclusive teller tab assures proper torque (when it cannot be moved the lever is tight enough to prevent slippage) and domestic and international conduit taps.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSB-1A