Honeywell LSA1A-1A

Limit Switch, Plug-in, Side Rotary, 1NC1 No, SPDT, Snap Action, 10A, Hdls Series
$ 285.57
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LSA1A-1A.

Master Electronics

Datasheet38 pages7 years ago

JRH Electronics

Honeywell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellGLCA01A1B
Electromechanical Switch Limit Switch N.O./N.C. SPDT 6A
HoneywellGLAA01A1B
Switch Limit; General Purpose; Die Cast Zinc; SPDT 1NO 1NC

Descriptions

Descriptions of Honeywell LSA1A-1A provided by its distributors.

LIMIT SWITCH, PLUG-IN, SIDE ROTARY, 1NC1 NO, SPDT, SNAP ACTION, 10A, HDLS SERIES
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount Rotary Conduit
Snap Acting/Limit Switch, SPDT, Momentary, 250VDC, Wire Terminal, Side Rotary Actuator, Panel Mount
Switch Limit; Heavy Duty Plug-In; Die Cast Zinc; SPDT 1NO 1NC
Limit SW .45Nm 4inlb max 10A 1NC 1NO SPDT Snap
Limit Switch, 600Vac, 250Vdc, 10A, Side Rotary; Limit Switch Actuator:Side Rotary; Contact Configuration:-; Contact Current Ac Max:10A; Contact Voltage Ac Max:600V; Operating Force Max:0.45N; Product Range:- Rohs Compliant: Yes |Honeywell LSA1A1A
Sensing and Control offers the world's most advanced line of MICRO SWITCH™ heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating char
MICRO SWITCH HDLS Series Heavy-Duty Limit Switch, Plug-in, Side Rotary, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit Sensing and Control offers the world's most advanced line of MICRO SWITCH heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts,) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration,) front mounting and interchangeability of single- and double-pole switches, plug-in and non plug-in with one another and with other switch brands, tracking interchangeability of actuator levers for single- and double-pole switches, plug-in and non plug-in, twin shaft seals for an extra measure of protection, inner FC O-ring seal, outer Buna-N seal (all FC available,) FC shaft and diaphragm seals on side rotary switches, rugged corrosion-resistant zinc head and body are phosphate treated and epoxy finished, exclusive teller tab assures proper torque (when it cannot be moved the lever is tight enough to prevent slippage) and domestic and international conduit taps.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSA1A1A