Honeywell LS2A4K

Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 600VAC 240VDC Rotary Conduit
$ 1,070.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LS2A4K.

Sager Electronics

Datasheet17 pages7 years ago
Datasheet3 pages25 years ago

IHS

RS (Formerly Allied Electronics)

Honeywell

Newark

Inventory History

3 month trend:
-20.30%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-05-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellGLCA01A1B
Electromechanical Switch Limit Switch N.O./N.C. SPDT 6A
HoneywellGLDA01A2A
1NC/1NO SPDT Limit Switch Rotary Lever Arm IP 66, 67
OmronVB-2121
Switch Limit N.O./N.C. SPDT Bevel Plunger Screw Mount 10A 250VAC 250VDC Linear Conduit
OmronVB-3221
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 10A 250VAC 250VDC Linear Conduit
OmronVB-2111
Limit Switch Rohs Compliant: Yes |Omron Industrial Automation VB-2111

Descriptions

Descriptions of Honeywell LS2A4K provided by its distributors.

Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 600VAC 240VDC Rotary Conduit
Switch, Limit, STAINLESS STEEL HDLS, SIDE Rotary, 3/4 Inch - 14 NPT, SPDT
Heavy Duty Limit Switch 10A Side Rotary (w/o-operator)
LIMIT SWITCH, 64OZF, DPDT-2NO/2NC; Actuator Type:Side Rotary; Max Operating Force:64ozf; Max Contact Voltage AC:600V; Max Contact Voltage DC:250V; Max Contact Current AC:10A; Max Contact Current DC:10A; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:10A; Series:HDLS
Series HDLS Stainless Steel Non Plug-in: Side Rotary - Lever Not Included; 1NC 1NO Single-Pole, Double Throw, Snap-Action, Double-Break; 3/4 in - 14 NPT conduit Sensing and Control offers the world's most advanced line of MICRO SWITCH heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts,) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration,) front mounting and interchangeability of single- and double-pole switches, plug-in and non plug-in with one another and with other switch brands, tracking interchangeability of actuator levers for single- and double-pole switches, plug-in and non plug-in, twin shaft seals for an extra measure of protection, inner FC O-ring seal, outer Buna-N seal (all FC available,) FC shaft and diaphragm seals on side rotary switches, rugged corrosion-resistant zinc head and body are phosphate treated and epoxy finished, exclusive teller tab assures proper torque (when it cannot be moved the lever is tight enough to prevent slippage) and domestic and international conduit taps.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO