Honeywell LPT00070PBYNKCAA01

Pressure Sensor 7PSI (48.26kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT Cylinder Threaded
$ 83.07
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LPT00070PBYNKCAA01.

Sager Electronics

Datasheet15 pages9 years ago
Datasheet15 pages5 years ago

Honeywell

element14 APAC

Inventory History

3 month trend:
-72.92%

Supply Chain

Country of OriginMainland China
Introduction Date2016-10-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-05-16
LTD Date2022-08-01

Descriptions

Descriptions of Honeywell LPT00070PBYNKCAA01 provided by its distributors.

Pressure Sensor 7PSI (48.26kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT Cylinder Threaded
Industrial Pressure Sensor 3.5psi to 150psi Sealed Gage 3-Pin Box
PRESSURE SW, SPDT, 7PSI, 1/8"; Pressure; PRESSURE SW, SPDT, 7PSI, 1/8"; Pressure Type: Gauge; Pressure Port Type: NPT Male; Operating Pressure Min: -; Operating Pressure Max: 7psi; Contact Configuration: SPDT; Switching Volta
Pressure Switch, 7Psi, 1/8"-27 Npt; Contacto, Configuración:Spdt; Presión Operativa Mín.:-; Presión Operativa Máx.:7Psi; Estilo De Acoplamiento De Presión:1/8"-27 Npt; Sensor, Montaje:Panel/Chassis |Honeywell LPT00070PBYNKCAA01
LP Series Low Pressure Switch, rising set point (field adjustable), 7 psig, 1/8-27 NPT port, SPDT-NO/NC output with gold contacts, cold-rolled steel base, Kapton® diaphragm (Nitrile O-ring), Deutsch DT04-3P-E005 three-pin connector These pressure switches are durable, reliable electromechanical gauge pressure on/off switches that are available with either single pole single throw (SPST) normally open or normally closed circuitry, or single pole double throw (SPDT) circuitry. Their high proof pressure and burst pressure ratings allow for use in many rugged applications that require the making or breaking of an electrical connection in response to a pressure change of the system media.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO