Honeywell LLE205100

Honeywell LLE205100 Liquid Level Sensor, Hi Temp, Housed

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LLE205100.

Newark

Datasheet4 pages20 years ago
Datasheet24 pages11 years ago

Honeywell

Farnell

Related Parts

HoneywellMLH006BGG01B
Industrial Pressure Sensor 0bar to 6bar Vented Gage Medical 3-Pin
HoneywellMLH010BGG14B
Industrial Pressure Sensors SST PRESS TRANSDUCER
HoneywellMLH100PGP10A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 100psi Vented Gage Medical 3-Pin

Descriptions

Descriptions of Honeywell LLE205100 provided by its distributors.

HONEYWELL LLE205100 LIQUID LEVEL SENSOR, HI TEMP, HOUSED
LIQUID LEVEL SENSOR, HI TEMP, HOUSED; Output Current:40mA; Sensor Output1:Digital; Supply Voltage DC Min:5V; Supply Voltage DC Max:12V; Response Time:50µs; Case Material:Metal; Contact Current Max:10mA; Contact Voltage DC Max:12V DC; Contact Voltage DC Min:5V DC; External Diameter:24mm; External Length / Height:61.9mm; Hysteresis:2 (dependent on liquid); Lead Length:180mm; Material:Polysulphone; Repeatability:1; Series:LLE; Supply Current:15mA; Supply Voltage Range DC:5V to 12V; Switch Operation:On-Off; Terminal Type:180mm Flying Leads; Thread Size:1/2"
LLE Series Liquid Level Sensor with Nickel-plated brass housing, 1/2 inch BSPT and polysulphone sensor; Standard; Type 5; -40 °C to 125 °C; 180 mm lead wires and sleeving The LLE Series enhanced liquid level sensor uses a photo-transistor trigger which provides a digital output that denotes the presence or absence of liquid. This series incorporates reverse polarity, over voltage, short circuit and transient protection.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO