Honeywell LGRTA3CA01-000

Proximity Sensors Gaps Proximity Sensor Rohs Compliant: Yes
$ 3,442.444

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LGRTA3CA01-000.

Sager Electronics

Datasheet17 pages5 years ago
Datasheet17 pages6 years ago

Honeywell

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
+25.00%

Descriptions

Descriptions of Honeywell LGRTA3CA01-000 provided by its distributors.

PROXIMITY SENSORS GAPS PROXIMITY SENSOR ROHS COMPLIANT: YES
AEROSPACE PROXIMITY SENSOR, 2.75MM, 32V; Sensor Type: Inductive Proximity Sensor; Operating Temperature Max: 115°C; Supply Voltage Min: 12VDC; Supply Voltage Max: 32VDC; Sensor Output Type: 3-Wire, NO, Open Collector; IP Rati
Honeywell General Aerospace Proximity Sensor, GAPS Series, Right angle cylindrical threaded form factor, 1,75 mm/2,75 mm range, 3-wire open collector output normally open, D38999/25YA98PN termination Honeywell’s patented General Aerospace Proximity Sensors (GAPS Series) are configurable, non-contact, hermetically sealed devices designed to sense the presence or absence of a target in harsh-duty aircraft applications. The GAPS Series provides on/off output, and can be configured with an optional health monitoring output to the host system. The technology Honeywell uses in the GAPS Series is considered an improvement on traditional ECKO (Eddy Current Killed Oscillator) topology that previously had been the standard in aerospace applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO