Honeywell LET00380TBPVKBAA15

Industrial Pressure Sensor 0psi to 38psi True Gage Automotive 3-Pin Box
$ 61.03
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LET00380TBPVKBAA15.

Sager Electronics

Datasheet15 pages9 years ago
Datasheet15 pages5 years ago

Honeywell

Electro Sonic

Inventory History

3 month trend:
-3.26%

Supply Chain

Country of OriginMainland China
Introduction Date2016-10-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell LET00380TBPVKBAA15 provided by its distributors.

Industrial Pressure Sensor 0psi to 38psi True Gage Automotive 3-Pin Box
Le Pressure Switch |Honeywell LET00380TBPVKBAA15
Strain Guage Sensor, Cylindrical, Board Mount
SPST-NO 0psi~38psi ¡À3PSI (¡À20.68kPa) 33.02mm
LE Series Low Pressure Switch, rising set point (field adjustable), 38 psig true gage, 1/8-27 NPT port, SPST-NO output with gold contacts, stainless steel base, Kapton® diaphragm (Nitrile O-ring), and screw terminals These pressure switches are durable, reliable electromechanical gauge pressure on/off switches that are available with either single pole single throw (SPST) normally open or normally closed circuitry, or single pole double throw (SPDT) circuitry. Their high proof pressure and burst pressure ratings allow for use in many rugged applications that require the making or breaking of an electrical connection in response to a pressure change of the system media.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO