Honeywell JX-20

Switch Access Auxiliary Lever Actuator Snap Action Switch
$ 10.85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell JX-20.

Farnell

Datasheet1 page0 years ago

Sager Electronics

Inventory History

3 month trend:
-4.70%

Descriptions

Descriptions of Honeywell JX-20 provided by its distributors.

Switch Access Auxiliary Lever Actuator Snap Action Switch
SWITCH ACTUATOR, FOR SX SWITCHES; For Use With:SX Series Switches; IP / NEMA Rating:-; Product Range:-; SVHC:No SVHC (07-Jul-2017); Differential Travel Max:0.03"; Operating Force Max:1ozf; Over Travel Min:0.03"
Switch Actuator; For Use With:SX Series Switches; Actuator Length:0.72"; Features:Straight Lever; Operating Force:1ozf; Over Travel:0.03; Accessory Type:Straight Lever Actuator ; Contact Rating:7A at 125VAC, 250VAC, 28VDC ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • JX-20.
  • JX20