Honeywell JV-30

Snap Acting/Limit Switch, Momentary, 2.54mm, Screw Terminal, Wide Roller Actuator, Panel Mount
$ 68.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell JV-30.

Factory Futures

Datasheet1 page0 years ago

Sager Electronics

Inventory History

3 month trend:
-1.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Honeywell JV-30 provided by its distributors.

Snap Acting/Limit Switch, Momentary, 2.54mm, Screw Terminal, Wide Roller Actuator, Panel Mount
Switch Access Auxiliary Roller Lever Actuator Snap Action Switch
ACTUATOR, 18OZF, JV SERIES LIMIT SWITCH; For Use With:Honeywell V3 Series Micro Switches; Operating Force Max:18ozf; Differential Travel Max:0.381mm; Over Travel Min:0.508mm; Contact Rating:25A at 115VAC; Mounting Type:Screw
Roller Lever Actuator; For Use With:JV Series Limit Switches; No. of Switch Positions:2; Contact Rating:25A at 115VAC; Mounting Type:Screw; Size:HxWxD 0.800 x1.090 x0.200 in; Switch Features:One Way Roller Lever Actuator ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • JV30