Honeywell JV-20

V Basic Switch Part, Sheet Metal Mounting Bracket - Stainless Steel Lever
$ 41.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell JV-20.

element14 APAC

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.15%

Supply Chain

Introduction Date2000-07-29

Descriptions

Descriptions of Honeywell JV-20 provided by its distributors.

V BASIC SWITCH PART, SHEET METAL MOUNTING BRACKET - STAINLESS STEEL LEVER
Switch Actuator; For Use With:Limit Switches; Actuator Length:0.75"; Features:Roller Lever; No. of Switch Positions:2; Operating Force:3ozf; Over Travel:0.062; Mounting Type:Screw ;RoHS Compliant: Yes
ACTUATOR, 5OZF, LIMIT SWITCH; For Use With:Honeywell V3 Series Microswitches; IP / NEMA Rating:-; Product Range:MICRO SWITCH V7 Seriesx; Actuator Length:0.75"; Differential Travel Max:1.981mm; Features:Roller Lever 23F42

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • JV-20.
  • JV20