What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell ICL321R030-01

Thermistor; 1; 30 A (Max.) Steady State; -40; 185; Black Silicone; 0.245""
$ 8.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ICL321R030-01.

IHS

Datasheet1 page0 years ago

Electro Sonic

Master Electronics

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

B57237S Series 1 Ohm 9 A 2700 K NTC Thermistors for Inrush Current Limiting
Thermistor NTC 1 Ohm 20% 2-Pin Radial 2800K Bulk Automotive
VishayMS321R036
NTC Thermistor, 1ohm, Through Hole Mount
NTC THERMISTOR; Product Range:SL12 Series; Disc Size:12mm; Zero Power Resistance at 25°C:1ohm; Approvals:-; Maximum Energy Rating at 25°C:40J; Maximum Steady State Current at 25°C:8A; Dissipation Consta
Thermistor NTC 1 Ohm 20% 2-Pin Radial 2700K Cardboard T/R
VishaySL121R010
NTC Thermistor, 1ohm, Through Hole Mount

Descriptions

Descriptions of Honeywell ICL321R030-01 provided by its distributors.

Thermistor; 1; 30 A (Max.) Steady State; -40; 185; Black Silicone; 0.245""
NTC Thermistor, 1ohm, Through Hole Mount
Thermistor 1 Ohm 20% 2-Pin Radial
Inrush Current Limiters 1 OHM 30A Curent Lim ite Inrush
Thermal-Thermistors/Honeywell |Honeywell ICL321R030-01
7¦¸(Max) 20m¦¸ 30A 30A 5mm*8mm

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO