Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell HSCSANN150PA2A5

Pressure Sensor, Trustability, 150 Psi, Absolute, Axial, Digital, 5 V, 2 Ma
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HSCSANN150PA2A5.

IHS

Datasheet33 pages12 years ago

Sager Electronics

Newark

Honeywell

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

SENSOR; PRESSURE; ABSOLUTE; 100 PSI; 5.0 VDC; DRY GASES ONLY
Pressure Sensor 0.5V to 4.5V 0psi to 100psi Gage Medical 4-Pin SIP Module
Pressure Sensor 0.5V to 4.5V 0psi to 100psi Gage Medical 4-Pin SIP Module
NXP SemiconductorsMPX2050DP
Pressure Sensor 0kPa to 50kPa Differential 4-Pin Case 344C-01 Tray / IC PRESSURE SENSOR 4-PIN
NXP SemiconductorsMPX2100DP
Pressure Sensor, 10V, 0/100Kpa, Sensor 4, Dual Port Rohs Compliant: Yes
NXP SemiconductorsMPX2050GP
Pressure Sensor 7.25 PSI (50 kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 40 mV (10V) 4-SIP Module

Descriptions

Descriptions of Honeywell HSCSANN150PA2A5 provided by its distributors.

Pressure Sensor, Trustability, 150 Psi, Absolute, Axial, Digital, 5 V, 2 Ma
Pressure Sensor 0psi to 150psi Absolute Medical 4-Pin SIP Module
Board Mount Pressure Sensors SIP,Single Ax Barbed Absolute, 5V
PRESSURE SENSOR, ABSOLUTE, 0-150PSI, SIP; Operating Pressure Max: 150psi; Sensor Output: Digital; Pressure Measurement Type: Absolute; Voltage Rating: 5V; Port Style: Axial; Supply Current: 2mA; Product Range: HSC Series; SVHC:
TruStability™ HSC Series-High Accuracy, digital I²C address: 0x28, SIP AN: single axial barbed port, absolute, 0 psi to 150 psi, 5.0 Vdc, dry gases only, no special options The TruStability™ High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The HSC Series is calibrated over the temperature range of 0°C to 50°C [32°F to 122°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between the two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSCSANN150PA2A5.