Honeywell HSCMANV160MGAA5

Board Mount Pressure Sensor, SMT, Single Axial, Analog, 5V, Liquid/gas, Hsc Serie
$ 33.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HSCMANV160MGAA5.

IHS

Datasheet33 pages11 years ago

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
+38.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell HSCMANV160MGAA5 provided by its distributors.

BOARD MOUNT PRESSURE SENSOR, SMT, SINGLE AXIAL, ANALOG, 5V, LIQUID/GAS, HSC SERIE
Piezoresistive Sensor, Gage, 0Psi Min, 2.3Psi Max, 0.25%, 0.5-4.5V, Rectangular, Surface Mount
PRESSURE SENSOR, GAUGE, 0-160MBAR;
0bar~0.16bar 4.75V 5.25V ¡À0.25
Pressure Sensor, Gauge, 160Mbar, Analog; Pressure Type:Gauge; Operating Pressure Min:0Mbar; Operating Pressure Max:160Mbar; Supply Voltage Min:4.75Vdc; Supply Voltage Max:5.25Vdc; Sensor Case/Package:-; No. Of Pins:8Pins Rohs Compliant: Yes |Honeywell HSCMANV160MGAA5

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO