Honeywell HSCMANV001BAAA5

Pressure Sensor 0.5V to 4.5V 0bar to 1bar Absolute Medical 8-Pin SMD Module
$ 32.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HSCMANV001BAAA5.

JRH Electronics

Datasheet33 pages11 years ago
Datasheet33 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-0.26%

Supply Chain

Country of OriginMainland China
Introduction Date2012-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell HSCMANV001BAAA5 provided by its distributors.

Pressure Sensor 0.5V to 4.5V 0bar to 1bar Absolute Medical 8-Pin SMD Module
BOARD MOUNT PRESSURE SENSOR, 5V, SMT, SINGLE AXIAL BARBED, HSC SERIES
Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR
Pressure Type = Absolute / Operating Pressure = 0 ... 1 bar / Supply Current mA = 2.1 / Output Type = Analogue / Accuracy % = 0.25 / Port Type = Single Axial Barbed / Resolution % = 0.03 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85 / Package Type = SMT / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Length mm = 12.9 / Width mm = 13.3 / Height mm = 5.4 / Pressure Media = Gas / Pressure Media = Liquid

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO