Honeywell HSCDRRD002NDSA3

Pressure Sensor Dual Radial Barbed Ports -2inH2O to 2inH2O Differential SPI 8-Pin DIP
$ 38.535
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HSCDRRD002NDSA3.

IHS

Datasheet33 pages11 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-0.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell HSCDRRD002NDSA3 provided by its distributors.

Pressure Sensor Dual Radial Barbed Ports -2inH2O to 2inH2O Differential SPI 8-Pin DIP
Avnet Japan
BOARD MOUNT PRESSURE SENSOR, 3V, DIP, DUAL RADIAL BARBED, HSC SERIES
Pressure Sensor, Diff, +/-2In-H2O, Dip; Pressure Type:Differential; Operating Pressure Min:-2Inch-H2O; Operating Pressure Max:2Inch-H2O; Supply Voltage Min:3.27Vdc; Supply Voltage Max:3.33Vdc; Sensor Case/Package:Dip Rohs Compliant: Yes |Honeywell HSCDRRD002NDSA3
Pressure Type = Differential / Operating Pressure = ±5 mbar / Supply Current mA = 2.1 / Output Type = Digital / Output Type = SPI / Accuracy % = 0.25 / Sensitivity = 0.1 %FSS / Port Type = Dual Radial Barbed / Resolution bit = 12 / Supply Voltage Min. V = 3.27 / Supply Voltage Max. V = 3.33 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85 / Package Type = DIP / Pins = 8 / Mounting Type = Through Hole / MSL = Level-1 / Length mm = 12.9 / Width mm = 13.3 / Height mm = 11.9 / Pressure Media = Gas

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO