Honeywell HOA1888-011

Optical Switches, Transmissive, Phototransistor Output .50Ma, Transistor 15Us Rise And Fall
$ 5.982
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HOA1888-011.

Master Electronics

Datasheet4 pages13 years ago

IHS

JRH Electronics

Agility

Inventory History

3 month trend:
-2.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-12-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2018-05-31
LTD Date2018-12-31

Related Parts

IR-photodiode Photoelectric current: 45...65 uA Wavelength of max. photosensitivity: 940 nm
ams-OSRAMSFH 9540
SENSOR OPT SLOT PHOTOTRANS 4SMD / Optical Sensor Through-Beam 0.197" (5mm) Phototransistor 4-SMD Module
VISHAY TSOP6240TT Infrared Receiver, 40 kHz, 40m, 50 , 2.7 V, 5.5 V, 950 A
VISHAY TSOP77338TR Infrared Receiver, 38 kHz, 40m, 50 , 5.5 V, 2.5 V, -25 C
IR Sensor IC 40kHz -e3

Descriptions

Descriptions of Honeywell HOA1888-011 provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output .50Ma, Transistor 15Us Rise And Fall
12mm Photointerrupters - Slot Type - Transistor Output ROHS
Photointerrupter Transmissive 12mm Phototransistor 4-Pin
Optical SW Transmissive Phototransistor Output
Through-Beam 12mm 15¦Ìs , 35mm*12mm*13mm
Sensors, Infrared Sensors, Transmissive
SENSOR OPT SLOT PHOTOTRANS MODUL
TRANSMISSIVE SENSOR TRANSISTOR
HOA1888 Series Transmissive Sensor, Transistor Output, Plastic Package The HOA1888 series consists of an infrared emitting diode facing an NPN silicon phototransistor (HOA1888-011)or photodarlington (HOA1888-013)encased in a black thermoplastic housing. Detector switching takes place whenever an opaque object passes through the slot between emitter and detector. Both emitter and detector have 0.060 in (1.52 mm) x 0.060 in (1.52 mm) vertical apertures. The sensor housing contains IR (Infrared) transmissive optical windows. This arrangement provides excellent protection against visible ambient light while eliminating aperture openings which could be clogged by airborne contaminants. Housing material is polycarbonate. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HOA1888011