Honeywell HIH-4602-C

Sensor, Relative Humidity, TO-5 Can Package Style, RTD, 6 Leads
$ 276.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HIH-4602-C.

IHS

Datasheet8 pages13 years ago

Newark

Honeywell

Peerless Electronics

Agility

Inventory History

3 month trend:
-30.29%

CAD Models

Download Honeywell HIH-4602-C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-02-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-05-31
LTD Date2025-11-30

Descriptions

Descriptions of Honeywell HIH-4602-C provided by its distributors.

Sensor, Relative Humidity, TO-5 Can Package Style, RTD, 6 Leads
TO-5 Temperature and Humidity Sensor ROHS
HONEYWELL HIH-4602-C Humidity Sensor, 3.5 %, 5.8 V, 0% to 100% Relative Humidity, TO-205AA, 6 Pins, 50 s
SENS HUMI/TEMP 5V ANLG 3.5%V TO5 / Humidity, Temperature 0 ~ 100% RH Analog Voltage ±3.5% RH 50 s Through Hole
Monolithic IC humidity sensor with integral precision RTD in TO-5 can. Chemically resistant. Enhanced accuracy,fast response. Stable,low drift performance. Built-in static protection.
SENSOR, HUMIDITY, +/-3.5%; Sensing Accuracy:3.5%; Humidity Range:0 to 100% RH; Output:Analog Voltage; Sensor Terminals:Through Hole; Response Time:50s; Supply Voltage Range:4VDC to 5.8VDC; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010)
HIH-4602 Series monolithic IC humidity sensor with integral precision RTD in TO-5 can, calibration and data printout HIH-4602-A/C Series Relative Humidity (RH) sensors combine both relative humidity and temperature sensing in a TO-5 housing with a hydrophobic sintered stainless steel filter. The laser-trimmed, thermoset polymer capacitive sensing elements have on-chip integrated signal conditioning. The temperature sensor is thermally connected with the RH sensor making the HIH-4602-A/C often ideal for measuring dew point and other absolute moisture terms. The HIH-4602-A contains an integral thermistor, while the HIH-4602-C contains an integral precision RTD. Factory calibration data supplied with each sensor allows individually matched downstream electronics and ±3.5 %RH total accuracy.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIH-4602--C
  • HIH-4602-C.
  • HIH4602-C
  • HIH4602C