Honeywell HAFUHH0100L4AXT

Flow Sensor Mass Air/Gas ±0.5% 0SLPM to 100SLPMFlow Range 60psiOperating Pressure 6-Pin Box
$ 225.95
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HAFUHH0100L4AXT.

IHS

Datasheet11 pages4 years ago

element14 APAC

Sager Electronics

Honeywell

Newark

Inventory History

3 month trend:
+2.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Honeywell HAFUHH0100L4AXT provided by its distributors.

Flow Sensor Mass Air/Gas ±0.5% 0SLPM to 100SLPMFlow Range 60psiOperating Pressure 6-Pin Box
ANALOG AIR FLOW SENSOR, ZEPHYR, HIGH ACCURACY, 3-10VDC, 22MM OD TAPERED MALE FITTING
SENSOR; AIRFLOW; 100 LPM; DIGITAL OUTPUT I2C; MALE ISO 5356 22MM OD PN ADPTR.
Mass Air Flow Sensor, Digital, 6 Pin, Thermoplastic Polymer
HONEYWELL HAFUHH0100L4AXT DIGITAL AIRFLOW SENSOR, 100LPM, 60PSI
Gas Flow Sensor Air/Gas 0LPM to 100LPM Screw Mount
Avnet Japan
DIGITAL AIRFLOW SENSOR, 100LPM, 60PSI; Flow Rate Min:0l/min; Flow Rate Max:100l/min; Pressure Max:60psi; Supply Voltage DC Min:3V; Supply Voltage DC Max:10V; Port Style:Tapered; Accuracy %:0.5%; Product Range:HAF Series
Digital Airflow Sensor, 100Lpm, 60Psi; Rango De Flujo Mín.:0L/Min; Rango De Flujo Máx.:100L/Min; Precisión %:0.5%; Presión Máx.:60Psi; Estilo De Port:Cortador Cónico; Tensión De Alimentación Dc Mín.:3V |Honeywell HAFUHH0100L4AXT
Honeywell Zephyr™ analog airflow sensors: HAF Series-high accuracy, unidirectional flow, 22 mm OD tapered male fitting per ISO 5356, 0 SLPM to 100 SLPM flow range, digital I²C address: 0x49 Honeywell Zephyr™ HAF Series sensors provide a digital interface for reading airflow over specified full-scale flow and compensated temperature ranges. The thermally isolated heater and temperature sensing elements help these sensors provide a fast response to air or gas flow. Zephyr sensors are designed to measure mass flow of air and other non-corrosive gases. Standard flow ranges are 10 SLPM, 15 SLPM, 20 SLPM, 50 SLPM, 100 SLPM, 200 SLPM or 300 SLPM, with custom flow ranges available. The sensors are fully calibrated and temperature compensated with an onboard Application Specific Integrated Circuit (ASIC). The HAF Series >10 SLPM is compensated over the calibrated temperature range of 0°C to 50°C [32°F to 122°F]. The state-of-the-art ASIC-based compensation provides digital I2C outputs with a response time of 1 ms. These sensors operate on the heat transfer principle to measure mass airflow. They consist of a microbridge Microelectronic and Microelectromechanical System (MEMS) with temperature-sensitive resistors deposited with thin films of platinum and silicon nitride. The MEMS sensing die is located in a precise and carefully designed airflow channel to provide repeatable response to flow. Zephyr sensors provide the customer with enhanced reliability, high accuracy, repeatable measurements and the ability to customize sensor options to meet many specific application needs. The combination of rugged housings with a stable substrate makes these products extremely robust. They are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HAFUHH0100L4AXT.