Honeywell HAFBSF0200C2AX5

HONEYWELL HAFBSF0200C2AX5 Mass Air Flow Sensor, 200 cc/min, 2.5 %, 25 psi, Tube, 4.5 V
$ 116.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HAFBSF0200C2AX5.

Honeywell

Instruction Sheet5 pages10 years ago
Datasheet9 pages13 years ago
Instruction Sheet2 pages22 years ago

IHS

Electro Sonic

Master Electronics

element14 APAC

Supply Chain

Country of OriginMainland China
Introduction Date2011-07-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Honeywell HAFBSF0200C2AX5 provided by its distributors.

HONEYWELL HAFBSF0200C2AX5 Mass Air Flow Sensor, 200 cc/min, 2.5 %, 25 psi, Tube, 4.5 V
SENSOR, DIGITAL AIRFLOW, SHORT PORT, FASTENER MOUNT, 200 SCCM FLOW RANGE
Flow Sensor Dry Gas 0SCCM to 200SCCMFlow Range 25psiOperating Pressure
Digital Airflow Sensor; Pressure bar Max:25psi; Supply Voltage Range DC:-0.3V to 6V; Accuracy:±2.5 %; Air Mass Flow Range:-200 - 200sccm; Port Style:Radial; Supply Voltage DC, Max:5V; Connection Size:0.10" ;RoHS Compliant: Yes
SENSOR, ZEPHYR, 200CM/MIN, 5V, SHORT; Pressure Max:25psi; Supply Voltage Range DC:4.5V to 5.5V; Air Mass Flow Range:200sccm; SVHC:No SVHC (20-Jun-2011); Accuracy:± 0.25% FSS; Supply Voltage DC Max:5V
Honeywell Zephyr™ Digital Airflow Sensors: HAF Series-High Accuracy, provide a digital interface for reading airflow over the specified full scale flow span and temperature range. Their thermally isolated heater and temperature sensing elements help these sensors provide a fast response to air or gas flow. Zephyr™ sensors are designed to measure mass flow of air and other non-corrosive gases. They are available in standard flow ranges and are fully calibrated and temperature compensated with an on-board Application Specific Integrated Circuit (ASIC). The HAF Series is compensated over the temperature range of 0 °C to 50 °C [32 °F to 122 °F] and operates across a temperature range of -20 °C to 70 °C [-4 °F to 158 °F]. The state-of-the-art ASIC-based compensation provides digital (I²C) outputs with a response time of 1 ms. These sensors operate on the heat transfer principle to measure mass airflow. They consist of a microbridge Microelectronic and Microelectromechanical System (MEMS) with temperature-sensitive resistors deposited with thin films of platinum and silicon nitride. The MEMS sensing die is located in a precise and calculated airflow channel to provide repeatable flow response. Zephyr™ sensors provide customers with enhanced reliability, digital accuracy, repeatable measurements and the ability to customize sensor options to meet many specific application needs. The combination of rugged housings with a stable substrate makes these products extremely robust. They are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO