Honeywell HAFBLF0050C4AX5

Sensor, Airflow, Long Port, 0 Sccm to 50 Sccm Flow Range, 5.0 VDC Supply Voltage
$ 144.08
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HAFBLF0050C4AX5.

IHS

Instruction Sheet5 pages10 years ago

Farnell

Honeywell

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Honeywell HAFBLF0050C4AX5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2015-06-16
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-09-15
LTD Date2026-06-30

Descriptions

Descriptions of Honeywell HAFBLF0050C4AX5 provided by its distributors.

SENSOR, AIRFLOW, LONG PORT, 0 SCCM TO 50 SCCM FLOW RANGE, 5.0 VDC SUPPLY VOLTAGE
Flow Sensor Mass Air/Gas 0SCCM to 50SCCMFlow Range 25psiOperating Pressure 4-Pin
AIRFLOW SENSOR, 50CC/MIN, -20 TO 70DEG C; Available until stocks are exhausted
Gas Flow Sensor Air/Gas 0LPM to 0.05LPM Screw Mount
Avnet Japan
SENSOR, AIRFLOW, 50SCCM, 25PSI, LONG POR; SENSOR, AIRFLOW, 50SCCM, 25PSI, LONG PORT; Pressure Max:25psi; Supply Voltage Range DC:4.5V to 5.5V; Air Mass Flow Range:0sccm to 50sccm; Port Style:Hose / Tube; Connection Size:0.39"; Supply Voltage DC, Max:6V
Honeywell Zephyr™ digital airflow sensors: HAF Series-high accuracy, bidirectional flow, long port, fastener mount, 0 SCCM to 50 SCCM flow range, digital I²C address: 0x49, 5.0 Vdc supply voltage Honeywell Zephyr™ HAF Series sensors provide a digital interface for reading airflow over specified full-scale flow and compensated temperature ranges. The thermally isolated heater and temperature sensing elements help these sensors provide a fast response to air or gas flow. Zephyr sensors are designed to measure mass flow of air and other non-corrosive gases. Standard flow ranges are available at ±50, ±100, ±200, ±400 or ±750 SCCM. Custom flow ranges are also available. The sensors are fully calibrated and temperature compensated with an onboard Application Specific Integrated Circuit (ASIC). The HAF Series is compensated over the temperature range of 0°C to 50°C [32°F to 122°F] and operates across a temperature range of -20°C to 70°C [-4°F to 158°F]. The state-of-the-art ASIC-based compensation provides digital I2C output with a response time of 1 ms. These sensors operate on the heat transfer principle to measure mass airflow. They consist of a microbridge Microelectronic and Microelectromechanical System (MEMS) with temperature-sensitive resistors deposited with thin films of platinum and silicon nitride. The MEMS sensing die is located in a precise and carefully designed airflow channel to provide repeatable response to flow. Zephyr sensors provide the customer with enhanced reliability, high accuracy, repeatable measurements and the ability to customize sensor options to meet many specific application needs. The combination of rugged housings with a stable substrate makes these products extremely robust. They are designed and manufactured according to ISO 9001 standards. These sensors operate on the heat transfer principle to measure mass airflow. They consist of a microbridge Microelectronic and Microelectromechanical System (MEMS) with temperature-sensitive resistors deposited with thin films of platinum and silicon nitride. The MEMS sensing die is located in a precise and carefully designed airflow channel to provide repeatable response to flow. Zephyr sensors provide the customer with enhanced reliability, high accuracy, repeatable measurements and the ability to customize sensor options to meet many specific application needs. The combination of rugged housings with a stable substrate makes these products extremely robust. They are designed and manufactured according to ISO 9001 standards. 5.0 Vdc. These sensors measure differential or gage pressures. The robust and durable housing, with its industry-standard mounting configuration, along with a choice of flexible electrical terminations, is designed to withs

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO