Honeywell GSXA42C

Snap Acting/Limit Switch, 3PST, Momentary, Top Roller Plunger Actuator, Panel Mount
$ 1,043.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GSXA42C.

Sager Electronics

Datasheet8 pages6 years ago

IHS

Honeywell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.50%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2009-06-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellGSXA42A1E
Snap Acting/Limit Switch, 3PST, Momentary, Roller Type Actuator, Panel Mount
HoneywellGSXA42D
Snap Acting/Limit Switch, 3PST, Momentary, Top Roller Lever Actuator, Panel Mount
HoneywellGSXC42B
Snap Acting/Limit Switch, 3PST, Momentary, Pin Plunger Actuator, Panel Mount

Descriptions

Descriptions of Honeywell GSXA42C provided by its distributors.

Snap Acting/Limit Switch, 3PST, Momentary, Top Roller Plunger Actuator, Panel Mount
Switch, Limit, GSX Explosion Proof, 1/2 inch NPT, 2NC/1NO, Top Roller Plunger
Switch Limit N.O./N.C. SP3T Top Roller Plunger Conduit Linear Screw Mount
HONEYWELL MICRO SWITCH GSXA42C Explosion Proof Limit Switch. More details: Explosion Proof Limit Switch, Plunger, Roller, Top, 10 Amps, Contact Form 2NC/1NO Positive Break, Slow Acting, BBM, Silver Contacts, Voltage Rating 600VAC/250VDC, NEMA Rating 1, 3, 4, 12, 13, 1/2 In. NPT Wiring Entry, Electrical Connection Screw Terminals, IP Rating 67, Movement Linear, Travel Pretravel 1.38 In./1.34 In., Series GSX, Operating Temp. Range -40 Degrees to 158 Degrees F, Roller Dia. 0.50 In., Roller Width 0.19 In., Roller Material Bronze, Body Material Aluminum, Width 1.75 In.
MICRO SWITCH GSX Series Explosion-Proof Safety Switch, 0.5 in NPT housing, 2NC/1NO top roller plunger Honeywell Sensing and Control MICRO SWITCH GSX Series Explosion-Proof Safety Switches combine the world-class MICRO SWITCH global safety switch (GSS) with our superior explosion-proof housing from our LSX and BX product lines, offerin gour customers the best of our engineering expertise. The positive break feature is designed to provide a safe failure mode, ensuring the machine will not start, and therefore supporting a safer work environment. The GSX Series switch platform allows for over 10,000 actuator and switch combinations, enabling customers to source most of their safety and explosion-proof switch requirements to a single, global supplier.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO