Descriptions of Honeywell GSXA42B provided by its distributors.
Snap Acting/Limit Switch, 3PST, Momentary, Pin Plunger Actuator, Panel Mount
EXPLOSION-PROOF LIMIT SWITCH, 0.5"NPT CONDUIT, 2NC 1NO SLOW BREAK BEFORE MAKE, PLUNGER
Switch Limit N.O./N.C. SP3T Top Pin Plunger Screw Mount Linear Conduit
HONEYWELL MICRO SWITCH GSXA42B Explosion Proof Limit Switch. More details: Explosion Proof Limit Switch, Plunger, Top, 10 Amps, Contact Form 2NC/1NO Positive Break, Slow Acting, BBM, Silver Contacts, Voltage Rating 600VAC/250VDC, NEMA Rating 1, 3, 4, 12, 13, 1/2 In. NPT Wiring Entry, Electrical Connection Screw Terminals, IP Rating 67, Movement Linear, Travel Pretravel 0.79 In./1.26 In., Series GSX, Operating Temp. Range -40 Degrees to 158 Degrees F, Actuator Length 1.48 In., Body Material Aluminum, Width 1.75 In., Height 6.07 In., Depth 2.84 In.
MICRO SWITCH GSX Series Explosion-Proof Safety Switch, 0.5 in NPT housing, 2NC/1NO pin plunger Honeywell Sensing and Control MICRO SWITCH GSX Series Explosion-Proof Safety Switches combine the world-class MICRO SWITCH global safety switch (GSS) with our superior explosion-proof housing from our LSX and BX product lines, offerin gour customers the best of our engineering expertise. The positive break feature is designed to provide a safe failure mode, ensuring the machine will not start, and therefore supporting a safer work environment. The GSX Series switch platform allows for over 10,000 actuator and switch combinations, enabling customers to source most of their safety and explosion-proof switch requirements to a single, global supplier.