SAFETY SWITCH, 2NC; Contact Configuration:DPST-NC; Contact Voltage AC Max:600V; Contact Voltage DC Max:50V; Contact Current AC Max:10A; Contact Current DC Max:100mA; Switch Operation:(Not Available); Switch Terminals:Screw; SVHC:No SVHC (19-Dec-2012); Actuator Type:Hinge Mount; Conduit Thread Size:PG13.5; Contact Configuration:DPDT-NC; Contact Rating:6A; External Depth:30mm; External Length / Height:93mm; External Width:30.5mm; IP / NEMA Rating:IP66; Material:Plastic; No. of Conduit Entries:1; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Series:GSS; Terminal Type:Screw; Thermal Current Rating:10A