Honeywell GSAC20A1B

Snap Acting/Limit Switch, DPDT, Momentary, 2.8A, 24VDC, Top Roller Type Actuator, Panel Mount
$ 374.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GSAC20A1B.

IHS

Datasheet1 page0 years ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+8.78%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2001-08-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Honeywell GSAC20A1B provided by its distributors.

Snap Acting/Limit Switch, DPDT, Momentary, 2.8A, 24VDC, Top Roller Type Actuator, Panel Mount
LIMIT SWITCH, 2NC+2NO, 250V, SIDE ROLLER PLUNGER
Limit Switch |Honeywell GSAC20A1B
Limit Switch Conduit Screw Mount
LIMIT SWITCH, ROTARY; Limit Switch Actuator: -; Contact Configuration: 2NC / 2NO; Contact Current AC Max: 10A; Contact Voltage AC Max: 600V; Operating Force Max: -; Product Range: -; Contact Current DC Max: 10A; Contact Voltage
Contact Configuration = 2CO / Actuator Type = Side Rotary Adjustable Lever / Switching Current - AC A = 1.2 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 600 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, M20 / Housing Material = Electrostatic Epoxy Coated Zinc / Contact Element Type = Snap Action / Operating Force Ncm = 33 / Protection Rating = IP67 / Insulation Voltage V = 600 / Series = GSA

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO