Honeywell GLLA06A1B

Snap Acting/Limit Switch, DPST, Momentary, 10A, 250VDC, Roller Type Actuator, Panel Mount
$ 14.632
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLLA06A1B.

Farnell

Datasheet17 pages9 years ago

Honeywell

Master Electronics

Arrow Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

HoneywellGLLA06C
Snap Acting/Limit Switch, DPST, Momentary, 10A, 250VDC, Top Roller Plunger Actuator, Panel Mount
HoneywellGLLA06B
Snap Acting/Limit Switch, DPST, Momentary, 10A, 250VDC, Top Pin Plunger Actuator, Panel Mount
HoneywellGLLA06D
Snap Acting/Limit Switch, DPST, Momentary, 10A, 250VDC, Roller Lever Actuator, Panel Mount

Descriptions

Descriptions of Honeywell GLLA06A1B provided by its distributors.

Snap Acting/Limit Switch, DPST, Momentary, 10A, 250VDC, Roller Type Actuator, Panel Mount
LIMIT SWITCH, SIDE ROTARY, 2NC, FIXED LENGTH LEVER W/METAL ROLLER, GLL SERIES
Switch Limit N.C. Side Rotary with Roller Screw Mount 8N Rotary Conduit
SWITCH SNAP ACT DPST-NC 10A 300V
LIMIT SWITCH, SPDT; Actuator Type:Side Rotary Roller; Switch Operation:Slow Action; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; Terminal Type:1/2" NPT Conduit; ;RoHS Compliant: Yes
MICRO SWITCH GLL Series Global Limit Switches, Side Rotary, Fixed Length Lever with metal roller, 2NC Direct Opening Slow Action, 1/2 in conduit MICRO SWITCH GLL Series limit switches are double insulated compact housing conforms to EN50047 and makes GLL switches ideal for mounting where space is at a premium. These products also feature direct opening normally closed circuits, and are available in a variety of actuator styles required for OEM applications. Designed to the IEC electrical standard, GLL is suitable for world-wide use and also meets globally accepted mounting standards.
LIMIT SWITCH, SPDT; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; Switch Terminals:Conduit; SVHC:No SVHC (20-Jun-2011); Actuation Type:Side; Actuator Type:Side Rotary Roller; Approval Bodies:CE, CCC, UL Recognised; Case Material:Plastic; Contact Configuration:2 N/C Slow Action; Contact Current Rating:10A; Contact Type:2NC; External Depth:31mm; External Length / Height:62mm; External Width:30.5mm; IP/NEMA Rating:IP65; Input Voltage Max:300VAC; Material:Plastic; No. of Mechanical Operations:5000000; Operating Temperature Max:80°C; Operating Temperature Min:-10°C; Series:GLL; Supply Voltage DC Max:250V; Supply Voltage Max:300VAC; Switch Operation:Slow Action; Terminal Type:Conduit; Thermal Current Rating:10A

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO