Honeywell GLEB01D

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Top Roller Arm Actuator
$ 140.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLEB01D.

IHS

Datasheet26 pages7 years ago

Honeywell

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
-6.67%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellGLCB01A2B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
HoneywellGLCB01A1B
LIMIT SWITCH, 1NC+1NO, SPDT, SNAP ACTION, SIDE ROTARY WITH ROLLER, PG13.5 TERMINATION
HoneywellGLDB01A4J
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
OMRON LIMIT SWITCH, SNAP ACTION N.O./N.C. SPDT ROLLER PLUNGER SCREW 15A 500VAC 250VDC
Snap Action Switch N.O./N.C. SPDT Cross Roller Plunger Screw 15A 500VAC Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 15A 14VDC 2.4mm PANEL MOUNT

Descriptions

Descriptions of Honeywell GLEB01D provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Top Roller Arm Actuator
Switch Limit; Basic; Top Push Roller Lever Head; 10A; SPDT 1NO-1NC
SNAP ACTION LIMIT SWITCH, ROLLER LEVER, ZINC, IP67, NO/NC, 300V, GLE SERIES
Switch Limit N.O./N.C. SPDT Top Roller Lever Screw Mount 6A 240VAC 240VDC 9N Linear Conduit Automotive
Limit Switches 1NC 1NO SPDT SnapAct Top Roller Arm,SW
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
LIMIT SWITCH, ROLLER ARM; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; SVHC:No SVHC (20-Jun-2011); Actuation Type:Roller Arm; Approval Bodies:UL, CSA; Conduit Thread Size:PG13.5; Contact Configuration:1 N/O + 1 N/C; Contact Current Rating:10A; External Depth:30mm; External Length / Height:60mm; External Width:65mm; Fixing Centres LxW:20-22; Fixing Hole Diameter:4.3mm; IP/NEMA Rating:IP66; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Series:GLS; Standard:IEC947-5-1-3, EN50047; Thermal Current Rating:10A
Contact Configuration = 1CO / Actuator Type = Roller Lever / Switching Current - AC A = 3 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, PG 13.5 / Housing Material = Zinc / Contact Element Type = Snap Action / Operating Force N = 10 / Protection Rating = IP66 / Insulation Voltage V = 300 / Series = GLE

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • GLEB-01D