Honeywell GLEA24A2A

Switch Limit; General Purpose; Die Cast Zinc; DPDT 2NO 2NC
$ 163.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLEA24A2A.

JRH Electronics

Datasheet26 pages7 years ago

Honeywell

Arrow Electronics

element14

Factory Futures

Inventory History

3 month trend:
+23.08%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellGLEA24A1B
Switch Limit N.O./N.C. DPDT Side Rotary with Roller Screw Mount 6A 240VAC 240VDC Rotary Conduit
HoneywellGLEA24D
Switch Limit N.O./N.C. DPDT Top Roller Lever Conduit 6A 240VAC 240VDC 9N Linear Screw Mount
HoneywellGLEA24B
Switch Limit N.O./N.C. DPDT Top Pin Plunger Screw Mount 6A 240VAC 240VDC 13N Linear Conduit

Descriptions

Descriptions of Honeywell GLEA24A2A provided by its distributors.

Switch Limit; General Purpose; Die Cast Zinc; DPDT 2NO 2NC
Limit Switches .165Nm 1.50in lb 10A 2NC 2NO DPDT Snap
Snap Acting/Limit Switch, DPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Side Rotary Adjustable Lever Actuator, Panel Mount
2NC/2NO DPDT Limit Switch Rotary Lever Arm IP 67
Switch Limit N.O./N.C. DPDT Side Rotary with Adjustable Lever Screw Mount 6A 240VAC 240VDC Rotary Conduit Automotive
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
Limit Switch; Actuator Style:Side Rotary; Operating Force Max:0.165N; Circuitry:DPDT-2NO/2NC; Contact Current Max:10A; Features:Side Rotary; Mounting Type:Conduit; Operating Force:0.165N; Port Size:1/2"; Port Style:NPT ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO