Honeywell GLBC02A4J

Snap Action Limit Switch, Rotary Lever, Zinc, 1NO/1NC, 600V, IP67, Gla Series
$ 360.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLBC02A4J.

Honeywell

Datasheet26 pages7 years ago
Datasheet26 pages7 years ago
Datasheet26 pages8 years ago
Instruction Sheet2 pages8 years ago
Instruction Sheet19 pages8 years ago
Datasheet26 pages9 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-25.76%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellGLBB02A
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 6A 600VAC 250VDC Rotary Conduit
HoneywellGLBC02C
Snap Acting/Limit Switch, Spdt, Momentary, 0.55A, 125Vdc, Screw Terminal, Top Roller Plunger
HoneywellGLBC02A1B
LIMIT SWITCH, 1NC+1NO, SPDT, SNAP ACTION, SIDE ROTARY WITH ROLLER
Crouzet83803051
Switch Limit N.O./N.C. SPDT Side Rotary Screw 5A Rotary Screw Mount
Crouzet83802051
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw 5A 10N Linear Panel Mount/Screw Mount
Crouzet83802001
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw 5A 10N Linear Panel Mount/Screw Mount

Descriptions

Descriptions of Honeywell GLBC02A4J provided by its distributors.

SNAP ACTION LIMIT SWITCH, ROTARY LEVER, ZINC, 1NO/1NC, 600V, IP67, GLA SERIES
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Side Rotary Adjustable Rod Actuator, Panel Mount
LIMIT SWITCH, ROTARY ADJ ROD; Operating Force Max:0.33N; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; SVHC:No SVHC (20-Jun-2011); Actuation Type:Side Rotary Rod Adjustable; Approval Bodies:UL, CSA; Conduit Thread Size:20mm; Contact Configuration:1NO / 1NC; Contact Current Rating:10A; External Depth:41.6mm; External Diameter:5.3mm; External Length / Height:75.8mm; External Width:42mm; Fixing Centres LxW:60 x 30; No. of Mechanical Operations:15000000; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Series:GLS; Standard:EN60947-5-1, EN50041, IEC947-5-1 A600, AC15, Q300, DC13; Thermal Current Rating:10A
MICRO SWITCH GLS Series Global Limit Switches, Side Rotary With Rod - Adjustable, 1NC 1NO SPDT Snap Action, 20 mm Honeywell’s MICRO SWITCH GLA Limit Switch Series is designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies, and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO