Honeywell GLAA20A1B

Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Screw Mount Rotary Conduit
$ 247.275
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLAA20A1B.

Honeywell

Datasheet26 pages7 years ago
Datasheet26 pages7 years ago
Datasheet26 pages8 years ago
Instruction Sheet2 pages8 years ago
Instruction Sheet19 pages8 years ago
Datasheet26 pages9 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-2.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellGLAA20C
Switch Limit; General Purpose; Top Push Roller Head; 10A; DPDT 2NO-2NC
HoneywellGLEA24C
Snap Acting/Limit Switch, DPDT, Momentary, 10A, 250VDC, 6mm, Top Roller Plunger Actuator
HoneywellGLAA20A2B
Switch Limit; General Purpose; Die Cast Zinc; DPDT 2NO 2NC

Descriptions

Descriptions of Honeywell GLAA20A1B provided by its distributors.

Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Screw Mount Rotary Conduit
Switch Limit; General Purpose; Die Cast Zinc; DPDT 2NO 2NC
HONEYWELL MICRO SWITCH GLAA20A1B Limit Switch, Roller Lever, Rotary, 2NC/2NO,
Global Limit Switches Series GLS: Side Rotary With Roller - Standard, 2NC 2NO DP
LIMIT SWITCH, ROLLER LEVER, DPDT-2NO/2NC; LIMIT SWITCH, ROLLER LEVER, DPDT-2NO/2NC; Actuator Style:Roller Lever; Operating Force Max:0.33N; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; Circuitry:DPDT
MICRO SWITCH GLA Series Global Limit Switches, Side Rotary With Roller - Standard, 2NC 2NO DPDT Snap Action, 0.5 in - 14NPT conduit Honeywell’s MICRO SWITCH GLA Limit Switch Series is designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies, and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO